![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SPM5030VT
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SPM5030VT-4R7M-D FIXED IND 4.7UH 3.8A 0.0591OHM | FIXED IND 4.7UH 3.8A 0.0591OHM | 4,548 | Tape & Reel (TR) Cut Tape (CT) | - | |
SPM5030VT-2R2M-D FIXED IND 2.2UH 6.6A 0.02OHM SMD | FIXED IND 2.2UH 6.6A 0.02OHM SMD | 3,292 | Tape & Reel (TR) Cut Tape (CT) | - | |
SPM5030VT-3R3M-D FIXED IND 3.3UH 5A 0.0335OHM SMD | FIXED IND 3.3UH 5A 0.0335OHM SMD | 2,204 | Tape & Reel (TR) Cut Tape (CT) | - | |
SPM5030VT-R47M-D FIXED IND 470NH 12.9A 0.0054OHM | FIXED IND 470NH 12.9A 0.0054OHM | 5,560 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM5030VT-R33M-D FIXED IND 330NH 14.2A 0.0042OHM | FIXED IND 330NH 14.2A 0.0042OHM | 3,659 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM5030VT-R68M-D FIXED IND 680NH 10.7A 0.0074OHM | FIXED IND 680NH 10.7A 0.0074OHM | 2,935 | Tape & Reel (TR) Cut Tape (CT) | - | |
SPM5030VT-1R0M-D FIXED IND 1UH 9.4A 0.0096OHM SMD | FIXED IND 1UH 9.4A 0.0096OHM SMD | 1,852 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM5030VT-R10M-D FIXED IND 100NH 18.3A 0.0027OHM | FIXED IND 100NH 18.3A 0.0027OHM | 1,438 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM5030VT-1R5M-D FIXED IND 1.5UH 7.9A 0.0141OHM | FIXED IND 1.5UH 7.9A 0.0141OHM | 317 | Tape & Reel (TR) Cut Tape (CT) | - | |
SPM5030VT-R15M-D FIXED IND 150NH 17.1A 0.003OHM | FIXED IND 150NH 17.1A 0.003OHM | 3,733 | Tape & Reel (TR) Cut Tape (CT) | - | |
SPM5030VT-R22M-D FIXED IND 220NH 14.2A 0.0042OHM | FIXED IND 220NH 14.2A 0.0042OHM | 2,474 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |