NTCG104LH104JT1 | |
---|---|
DigiKey Part Number | 445-NTCG104LH104JT1TR-ND - Tape & Reel (TR) 445-NTCG104LH104JT1CT-ND - Cut Tape (CT) 445-NTCG104LH104JT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104LH104JT1 |
Description | THERM NTC 100KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
5 | ¥0.72200 | ¥3.61 |
10 | ¥0.68100 | ¥6.81 |
25 | ¥0.61400 | ¥15.35 |
50 | ¥0.57140 | ¥28.57 |
100 | ¥0.53040 | ¥53.04 |
500 | ¥0.44728 | ¥223.64 |
1,000 | ¥0.41558 | ¥415.58 |
5,000 | ¥0.35046 | ¥1,752.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25749 | ¥2,574.90 |
20,000 | ¥0.25305 | ¥5,061.00 |
30,000 | ¥0.24861 | ¥7,458.30 |