NLV25T-820J-EFD | |
---|---|
DigiKey Part Number | 445-16497-2-ND - Tape & Reel (TR) 445-16497-1-ND - Cut Tape (CT) 445-16497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-820J-EFD |
Description | FIXED IND 82UH 66MA 19 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 66 mA 19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-820J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19Ohm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.50400 | ¥75.20 |
100 | ¥1.32670 | ¥132.67 |
250 | ¥1.28564 | ¥321.41 |
500 | ¥1.14888 | ¥574.44 |
1,000 | ¥0.93009 | ¥930.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93009 | ¥1,860.18 |
4,000 | ¥0.87537 | ¥3,501.48 |
6,000 | ¥0.84802 | ¥5,088.12 |
10,000 | ¥0.82067 | ¥8,206.70 |
50,000 | ¥0.76595 | ¥38,297.50 |