MMZ1608Y102CTA00 | |
---|---|
DigiKey Part Number | 445-MMZ1608Y102CTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y102CTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y102CTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y102CTA00 |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.43880 | ¥10.97 |
50 | ¥0.39440 | ¥19.72 |
100 | ¥0.28900 | ¥28.90 |
250 | ¥0.21016 | ¥52.54 |
500 | ¥0.19264 | ¥96.32 |
1,000 | ¥0.16637 | ¥166.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14010 | ¥560.40 |
8,000 | ¥0.12697 | ¥1,015.76 |
12,000 | ¥0.12259 | ¥1,471.08 |
28,000 | ¥0.11383 | ¥3,187.24 |
100,000 | ¥0.11252 | ¥11,252.00 |