HHM1711E1 | |
---|---|
DigiKey Part Number | 445-172632-2-ND - Tape & Reel (TR) 445-172632-1-ND - Cut Tape (CT) 445-172632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1711E1 |
Description | BALUN 2.3GHZ-2.7GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM1711E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 192° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | -10dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.83000 | ¥2.83 |
10 | ¥2.76900 | ¥27.69 |
25 | ¥1.85560 | ¥46.39 |
50 | ¥1.64960 | ¥82.48 |
100 | ¥1.51160 | ¥151.16 |
250 | ¥1.35640 | ¥339.10 |
500 | ¥1.32830 | ¥664.15 |
1,000 | ¥0.96081 | ¥960.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96085 | ¥3,843.40 |
8,000 | ¥0.84780 | ¥6,782.40 |
12,000 | ¥0.81955 | ¥9,834.60 |