DEA163500LT-5106C1 | |
---|---|
DigiKey Part Number | 445-DEA163500LT-5106C1TR-ND - Tape & Reel (TR) 445-DEA163500LT-5106C1CT-ND - Cut Tape (CT) 445-DEA163500LT-5106C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA163500LT-5106C1 |
Description | RF FILTER LOWPASS 3.0735GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.0735GHz Center Frequency Low Pass RF Filter (Radio Frequency) 853MHz Bandwidth 0.71dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.0735GHz Center | |
Bandwidth | 853MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.71dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.95500 | ¥19.55 |
25 | ¥1.89400 | ¥47.35 |
50 | ¥1.83120 | ¥91.56 |
100 | ¥1.73590 | ¥173.59 |
250 | ¥1.45200 | ¥363.00 |
500 | ¥1.12692 | ¥563.46 |
1,000 | ¥1.07328 | ¥1,073.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76617 | ¥3,064.68 |