DEA103800LT-6328B3 | |
---|---|
DigiKey Part Number | 445-DEA103800LT-6328B3TR-ND - Tape & Reel (TR) 445-DEA103800LT-6328B3CT-ND - Cut Tape (CT) 445-DEA103800LT-6328B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA103800LT-6328B3 |
Description | RF FILTER LOW PASS 2.25GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.25GHz Center Frequency Low Pass RF Filter (Radio Frequency) 3.1GHz Bandwidth 4.6dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.25GHz Center | |
Bandwidth | 3.1GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 4.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.63200 | ¥16.32 |
25 | ¥1.57800 | ¥39.45 |
50 | ¥1.52340 | ¥76.17 |
100 | ¥1.44520 | ¥144.52 |
250 | ¥1.20852 | ¥302.13 |
500 | ¥0.93786 | ¥468.93 |
1,000 | ¥0.89314 | ¥893.14 |
5,000 | ¥0.78806 | ¥3,940.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63759 | ¥6,375.90 |