TMJ3011ABNL | |
---|---|
DigiKey Part Number | 931-TMJ3011ABNLTR-ND - Tape & Reel (TR) 931-TMJ3011ABNLCT-ND - Cut Tape (CT) 931-TMJ3011ABNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ3011ABNL |
Description | CONN JACK 1PORT 100 BASE-T SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ3011ABNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
110 | ¥50.98109 | ¥5,607.92 |
550 | ¥50.17444 | ¥27,595.94 |