SPKM.36.4.B | |
---|---|
DigiKey Part Number | 931-SPKM.36.4.B-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.36.4.B |
Description | DYNAMIC IP67 RATED MINIATURE SPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 100 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 570Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.406" Dia (35.70mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | 10% Max @ 1kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
100 | ¥24.46520 | ¥2,446.52 |
500 | ¥22.08438 | ¥11,042.19 |
1,000 | ¥21.67405 | ¥21,674.05 |