DXP.01.A | |
---|---|
DigiKey Part Number | 931-1495-2-ND - Tape & Reel (TR) 931-1495-1-ND - Cut Tape (CT) 931-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXP.01.A |
Description | RF DIPLEXER 1.222/1.575GHZ 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz | |
High Band Attenuation (min / max dB) | 25.00dB / 30.00dB | |
Return Loss (Low Band / High Band) | 12.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.89000 | ¥116.89 |
100 | ¥112.38690 | ¥11,238.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥108.22117 | ¥108,221.17 |