DSGP.1575.12.4.A.02 | |
---|---|
DigiKey Part Number | 931-1509-2-ND - Tape & Reel (TR) 931-1509-1-ND - Cut Tape (CT) 931-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP.1575.12.4.A.02 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 2.73dBi Solder Surface Mount |
EDA/CAD Models | DSGP.1575.12.4.A.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.73dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
100 | ¥70.27590 | ¥7,027.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.08682 | ¥22,043.41 |
1,000 | ¥37.76527 | ¥37,765.27 |