Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥68.11800 | ¥681.18 |
25 | ¥57.70760 | ¥1,442.69 |
50 | ¥56.76280 | ¥2,838.14 |
100 | ¥53.92410 | ¥5,392.41 |
250 | ¥53.35668 | ¥13,339.17 |
500 | ¥52.59978 | ¥26,299.89 |
1,000 | ¥52.03220 | ¥52,032.20 |