229B56 | |
---|---|
DigiKey Part Number | HM4862-ND |
Manufacturer | |
Manufacturer Product Number | 229B56 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.80mm L x 63.50mm W | |
Height - Seated (Max) | 27.18mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.6 lb (272.16 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.27000 | ¥164.27 |
10 | ¥144.95500 | ¥1,449.55 |
25 | ¥140.12800 | ¥3,503.20 |
50 | ¥125.63000 | ¥6,281.50 |
100 | ¥120.79870 | ¥12,079.87 |