FI168B2002H7-T | |
---|---|
DigiKey Part Number | 587-FI168B2002H7-TTR-ND - Tape & Reel (TR) 587-FI168B2002H7-TCT-ND - Cut Tape (CT) 587-FI168B2002H7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168B2002H7-T |
Description | RF FILT BAND PASS 2.0025GHZ 0603 |
Customer Reference | |
Detailed Description | 2.0025GHz Center Frequency Band Pass RF Filter (Radio Frequency) 395MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.0025GHz Center | |
Bandwidth | 395MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥4.98680 | ¥249.34 |
100 | ¥4.53370 | ¥453.37 |
250 | ¥4.30672 | ¥1,076.68 |
500 | ¥3.85344 | ¥1,926.72 |
1,000 | ¥3.62679 | ¥3,626.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.17347 | ¥15,867.35 |
10,000 | ¥3.01480 | ¥30,148.00 |
25,000 | ¥2.94679 | ¥73,669.75 |