5500BP44A0700001E | |
---|---|
DigiKey Part Number | 712-5500BP44A0700001ETR-ND - Tape & Reel (TR) 712-5500BP44A0700001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5500BP44A0700001E |
Description | RF FILTER BAND PASS 5.5GHZ 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 680MHz Bandwidth 2.8dB 1812 (4532 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 680MHz | |
Filter Type | Band Pass | |
Ripple | 2dB | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 4 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥11.36120 | ¥284.03 |
100 | ¥9.33090 | ¥933.09 |
250 | ¥8.72260 | ¥2,180.65 |
500 | ¥7.70822 | ¥3,854.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.08551 | ¥6,085.51 |
2,000 | ¥5.67979 | ¥11,359.58 |
5,000 | ¥5.39581 | ¥26,979.05 |
10,000 | ¥5.19295 | ¥51,929.50 |