F6QA1G842M2AN-J | |
---|---|
DigiKey Part Number | 587-6200-2-ND - Tape & Reel (TR) 587-6200-1-ND - Cut Tape (CT) 587-6200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QA1G842M2AN-J |
Description | FILTER SAW 5SMD |
Customer Reference | |
Detailed Description | Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.10000 | ¥77.50 |
50 | ¥2.78320 | ¥139.16 |
100 | ¥2.53110 | ¥253.11 |
250 | ¥2.40416 | ¥601.04 |
500 | ¥2.15114 | ¥1,075.57 |
1,000 | ¥2.02454 | ¥2,024.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.77148 | ¥8,857.40 |
10,000 | ¥1.68291 | ¥16,829.10 |
25,000 | ¥1.64495 | ¥41,123.75 |