F5QA942M5M2AW-J | |
---|---|
DigiKey Part Number | 587-5652-2-ND - Tape & Reel (TR) 587-5652-1-ND - Cut Tape (CT) 587-5652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA942M5M2AW-J |
Description | FILTER SAW 942.5MHZ 5SMD |
Customer Reference | |
Detailed Description | 942.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 942.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | CDMA, WCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.36440 | ¥59.11 |
50 | ¥2.28400 | ¥114.20 |
100 | ¥2.16660 | ¥216.66 |
250 | ¥1.81172 | ¥452.93 |
500 | ¥1.40618 | ¥703.09 |
1,000 | ¥1.33918 | ¥1,339.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.18159 | ¥5,907.95 |
10,000 | ¥1.10282 | ¥11,028.20 |
25,000 | ¥1.04768 | ¥26,192.00 |