D5PF788M0M3Y9-Z | |
---|---|
DigiKey Part Number | 587-4564-2-ND - Tape & Reel (TR) 587-4564-1-ND - Cut Tape (CT) 587-4564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5PF788M0M3Y9-Z |
Description | RF DUPLEXER 733MHZ/788MHZ 9SMD |
Customer Reference | |
Detailed Description | RF Duplexer 718MHz ~ 748MHz / 773MHz ~ 803MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 718MHz ~ 748MHz / 773MHz ~ 803MHz | |
Low Band Attenuation (min / max dB) | 50.00dB / 59.00dB | |
High Band Attenuation (min / max dB) | 47.00dB / 53.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥15.54100 | ¥155.41 |
25 | ¥15.18480 | ¥379.62 |
50 | ¥14.83180 | ¥741.59 |
100 | ¥13.41970 | ¥1,341.97 |
250 | ¥13.06672 | ¥3,266.68 |
500 | ¥11.30080 | ¥5,650.40 |
1,000 | ¥10.59459 | ¥10,594.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.74139 | ¥26,224.17 |