D5FC847M0K3NE-Z | |
---|---|
DigiKey Part Number | 587-D5FC847M0K3NE-ZTR-ND - Tape & Reel (TR) 587-D5FC847M0K3NE-ZCT-ND - Cut Tape (CT) 587-D5FC847M0K3NE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5FC847M0K3NE-Z |
Description | LTE BAND20, SAW FILTER, 1.8X1.4X |
Customer Reference | |
Detailed Description | 847MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.8dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 847MHz | |
Bandwidth | - | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥12.62600 | ¥126.26 |
25 | ¥12.33720 | ¥308.43 |
50 | ¥12.05160 | ¥602.58 |
100 | ¥10.90310 | ¥1,090.31 |
250 | ¥10.61652 | ¥2,654.13 |
500 | ¥9.18184 | ¥4,590.92 |
1,000 | ¥8.60792 | ¥8,607.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.20623 | ¥24,618.69 |
6,000 | ¥7.89060 | ¥47,343.60 |