D5FC788M0K3ND-Z | |
---|---|
DigiKey Part Number | 587-D5FC788M0K3ND-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5FC788M0K3ND-Z |
Description | LTE BAND28B, SAW FILTER, 1.8X1.4 |
Customer Reference | |
Detailed Description | 788MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency - Center | 788MHz | |
Bandwidth | - | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.49743 | ¥25,492.29 |