ZM4742A | |
---|---|
DigiKey Part Number | 1801-ZM4742ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4742A |
Description | MELF, 1000MW, 5%, SMALL SIGNAL Z |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4742A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68782 | ¥3,439.10 |
10,000 | ¥0.60921 | ¥6,092.10 |
25,000 | ¥0.60135 | ¥15,033.75 |
50,000 | ¥0.51095 | ¥25,547.50 |
125,000 | ¥0.49130 | ¥61,412.50 |