UDZS15B RRG | |
---|---|
DigiKey Part Number | UDZS15BRRGTR-ND - Tape & Reel (TR) UDZS15BRRGCT-ND - Cut Tape (CT) UDZS15BRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS15B RRG |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS15B RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63460 | ¥63.46 |
500 | ¥0.52954 | ¥264.77 |
1,000 | ¥0.36788 | ¥367.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31887 | ¥956.61 |
6,000 | ¥0.29577 | ¥1,774.62 |
9,000 | ¥0.24527 | ¥2,207.43 |
30,000 | ¥0.24095 | ¥7,228.50 |
75,000 | ¥0.21642 | ¥16,231.50 |
150,000 | ¥0.18756 | ¥28,134.00 |