TSM60NB190CF C0G | |
---|---|
DigiKey Part Number | TSM60NB190CFC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NB190CF C0G |
Description | MOSFET N-CH 600V 18A ITO220S |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 59.5W (Tc) Through Hole ITO-220S |
EDA/CAD Models | TSM60NB190CF C0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1311 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 59.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
50 | ¥25.54560 | ¥1,277.28 |
100 | ¥21.89550 | ¥2,189.55 |
500 | ¥19.46282 | ¥9,731.41 |
1,000 | ¥16.66500 | ¥16,665.00 |
2,000 | ¥15.69185 | ¥31,383.70 |