TSM500P02DCQ RFG | |
---|---|
DigiKey Part Number | TSM500P02DCQRFGTR-ND - Tape & Reel (TR) TSM500P02DCQRFGCT-ND - Cut Tape (CT) TSM500P02DCQRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM500P02DCQ RFG |
Description | MOSFET 2P-CH 20V 4.7A 6TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.7A (Tc) 620mW Surface Mount 6-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSM500P02DCQ RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230pF @ 10V | |
Power - Max | 620mW | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.18870 | ¥218.87 |
500 | ¥1.70862 | ¥854.31 |
1,000 | ¥1.48187 | ¥1,481.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48187 | ¥4,445.61 |