TSM150NB04LDCR RLG | |
---|---|
DigiKey Part Number | 1801-TSM150NB04LDCRRLGTR-ND - Tape & Reel (TR) 1801-TSM150NB04LDCRRLGCT-ND - Cut Tape (CT) 1801-TSM150NB04LDCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM150NB04LDCR RLG |
Description | MOSFET 2N-CH 40V 8A/37A 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A (Ta), 37A (Tc) 2W (Ta), 40W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM150NB04LDCR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta), 37A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 966pF @ 20V | |
Power - Max | 2W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.99500 | ¥69.95 |
100 | ¥5.44310 | ¥544.31 |
500 | ¥4.61392 | ¥2,306.96 |
1,000 | ¥3.75845 | ¥3,758.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.53813 | ¥8,845.33 |
5,000 | ¥3.36967 | ¥16,848.35 |
12,500 | ¥3.21414 | ¥40,176.75 |
25,000 | ¥3.20798 | ¥80,199.50 |