TSM085NB03CV RGG | |
---|---|
DigiKey Part Number | 1801-TSM085NB03CVRGGTR-ND - Tape & Reel (TR) 1801-TSM085NB03CVRGGCT-ND - Cut Tape (CT) 1801-TSM085NB03CVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085NB03CV RGG |
Description | 30V, 58A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 58A (Tc) 1.92W (Ta), 52W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM085NB03CV RGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1101 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.92W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.24400 | ¥42.44 |
100 | ¥2.93980 | ¥293.98 |
500 | ¥2.45678 | ¥1,228.39 |
1,000 | ¥2.09080 | ¥2,090.80 |
2,000 | ¥1.86212 | ¥3,724.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.76413 | ¥8,820.65 |
10,000 | ¥1.63345 | ¥16,334.50 |
25,000 | ¥1.61727 | ¥40,431.75 |