TS9011SCX RFG | |
---|---|
DigiKey Part Number | TS9011SCXRFGTR-ND - Tape & Reel (TR) TS9011SCXRFGCT-ND - Cut Tape (CT) TS9011SCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9011SCX RFG |
Description | IC REG LINEAR 3.3V 250MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS9011SCX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 30dB (100kHz) | |
Control Features | Current Limit, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17100 | ¥31.71 |
25 | ¥2.95840 | ¥73.96 |
100 | ¥2.36590 | ¥236.59 |
250 | ¥2.19704 | ¥549.26 |
500 | ¥1.85904 | ¥929.52 |
1,000 | ¥1.48771 | ¥1,487.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48771 | ¥4,463.13 |