TS5204CX50 RFG | |
---|---|
DigiKey Part Number | TS5204CX50RFGTR-ND - Tape & Reel (TR) TS5204CX50RFGCT-ND - Cut Tape (CT) TS5204CX50RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5204CX50 RFG |
Description | IC REG LINEAR 5V 80MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS5204CX50 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Supply (Max) | 3.1 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.34700 | ¥53.47 |
25 | ¥5.02600 | ¥125.65 |
100 | ¥4.10100 | ¥410.10 |
250 | ¥3.80956 | ¥952.39 |
500 | ¥3.24220 | ¥1,621.10 |
1,000 | ¥2.59372 | ¥2,593.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.35056 | ¥7,051.68 |
6,000 | ¥2.18845 | ¥13,130.70 |
15,000 | ¥2.10741 | ¥31,611.15 |
30,000 | ¥2.02635 | ¥60,790.50 |