TS2940CW33 RPG | |
---|---|
DigiKey Part Number | 1801-TS2940CW33RPGTR-ND - Tape & Reel (TR) 1801-TS2940CW33RPGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2940CW33 RPG |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CW33 RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 110 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.53500 | ¥85.35 |
25 | ¥8.10320 | ¥202.58 |
100 | ¥6.65560 | ¥665.56 |
250 | ¥6.22120 | ¥1,555.30 |
500 | ¥5.49774 | ¥2,748.87 |
1,000 | ¥4.34038 | ¥4,340.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.91214 | ¥9,780.35 |
5,000 | ¥3.71651 | ¥18,582.55 |
12,500 | ¥3.57680 | ¥44,710.00 |