TPAU3D | |
---|---|
DigiKey Part Number | 1801-TPAU3DTR-ND - Tape & Reel (TR) 1801-TPAU3DCT-ND - Cut Tape (CT) 1801-TPAU3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAU3D |
Description | 65NS, 3A, 200V, HIGH EFFICIENT R |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-277A (SMPC) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.88 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 400 nA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |