SS34L | |
---|---|
DigiKey Part Number | 1801-SS34LTR-ND - Tape & Reel (TR) 1801-SS34LCT-ND - Cut Tape (CT) 1801-SS34LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34L |
Description | DIODE SCHOTTKY 40V 3A SUB SMA |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.30900 | ¥33.09 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.83670 | ¥918.35 |
1,000 | ¥1.24896 | ¥1,248.96 |
2,000 | ¥1.14974 | ¥2,299.48 |
5,000 | ¥1.10199 | ¥5,509.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.99179 | ¥9,917.90 |
30,000 | ¥0.97710 | ¥29,313.00 |
50,000 | ¥0.91833 | ¥45,916.50 |