SS16L | |
---|---|
DigiKey Part Number | 1801-SS16LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS16L |
Description | DIODE SCHOTTKY 60V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.60918 | ¥12,183.60 |
30,000 | ¥0.60132 | ¥18,039.60 |
50,000 | ¥0.51093 | ¥25,546.50 |
100,000 | ¥0.50307 | ¥50,307.00 |