SS14LWH | |
---|---|
DigiKey Part Number | 1801-SS14LWHTR-ND - Tape & Reel (TR) 1801-SS14LWHCT-ND - Cut Tape (CT) 1801-SS14LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14LWH |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS14LWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.00160 | ¥100.16 |
500 | ¥0.81736 | ¥408.68 |
1,000 | ¥0.60646 | ¥606.46 |
2,000 | ¥0.51024 | ¥1,020.48 |
5,000 | ¥0.48781 | ¥2,439.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42189 | ¥4,218.90 |
30,000 | ¥0.41398 | ¥12,419.40 |
50,000 | ¥0.34279 | ¥17,139.50 |