SS14LS | |
---|---|
DigiKey Part Number | 1801-SS14LSTR-ND - Tape & Reel (TR) 1801-SS14LSCT-ND - Cut Tape (CT) 1801-SS14LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14LS |
Description | DIODE SCHOTTKY 40V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS14LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.98270 | ¥98.27 |
500 | ¥0.80144 | ¥400.72 |
1,000 | ¥0.59464 | ¥594.64 |
2,000 | ¥0.50027 | ¥1,000.54 |
5,000 | ¥0.47830 | ¥2,391.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41367 | ¥4,136.70 |
30,000 | ¥0.40591 | ¥12,177.30 |
50,000 | ¥0.33610 | ¥16,805.00 |