SS14LH | |
---|---|
DigiKey Part Number | 1801-SS14LHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS14LH |
Description | 1A, 40V, SCHOTTKY RECTIFIER |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.69403 | ¥13,880.60 |
30,000 | ¥0.68508 | ¥20,552.40 |
50,000 | ¥0.58209 | ¥29,104.50 |
100,000 | ¥0.57314 | ¥57,314.00 |