SMCJ28 | |
---|---|
DigiKey Part Number | 1801-SMCJ28TR-ND - Tape & Reel (TR) 1801-SMCJ28CT-ND - Cut Tape (CT) 1801-SMCJ28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28 |
Description | 1500W, 34.6V, 10%, UNIDIRECTIONA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.39500 | ¥63.95 |
100 | ¥4.97330 | ¥497.33 |
500 | ¥4.21526 | ¥2,107.63 |
1,000 | ¥3.43371 | ¥3,433.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72690 | ¥5,180.70 |
6,000 | ¥1.63908 | ¥9,834.48 |
9,000 | ¥1.52201 | ¥13,698.09 |
30,000 | ¥1.48688 | ¥44,606.40 |