![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ28
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ28CA TVS DIODE 28VWM 45.4VC SMC | TVS DIODE 28VWM 45.4VC SMC | 7,569 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28A TVS DIODE 28VWM 45.4VC SMC | TVS DIODE 28VWM 45.4VC SMC | 7,732 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28 1500W, 34.6V, 10%, UNIDIRECTIONA | 1500W, 34.6V, 10%, UNIDIRECTIONA | 2,971 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ28A V7G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 1,627 | Cut Tape (CT) | - | |
SMCJ28A R7G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 185 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ28CA R7G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 30 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMCJ28AH TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28H 1500W, 34.6V, 10%, UNIDIRECTIONA | 1500W, 34.6V, 10%, UNIDIRECTIONA | 0 | Tape & Reel (TR) | - | |
SMCJ28CAH TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28CH 1500W, 34.6V, 10%, BIDIRECTIONAL | 1500W, 34.6V, 10%, BIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMCJ28C 1500W, 34.6V, 10%, BIDIRECTIONAL | 1500W, 34.6V, 10%, BIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMCJ28AHM6G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28CAHM6G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28AHR7G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ28CAHR7G TVS DIODE 28VWM 45.4VC DO214AB | TVS DIODE 28VWM 45.4VC DO214AB | 0 | Tape & Reel (TR) | - |