SMCJ20CA | |
---|---|
DigiKey Part Number | SMCJ20CAFSTR-ND - Tape & Reel (TR) SMCJ20CAFSCT-ND - Cut Tape (CT) SMCJ20CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54800 | ¥45.48 |
100 | ¥3.16080 | ¥316.08 |
500 | ¥2.46770 | ¥1,233.85 |
1,000 | ¥2.00574 | ¥2,005.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79299 | ¥5,378.97 |
6,000 | ¥1.70182 | ¥10,210.92 |
9,000 | ¥1.58027 | ¥14,222.43 |
30,000 | ¥1.54380 | ¥46,314.00 |