![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ20
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ20CA TVS DIODE 20VWM 32.4VC SMC | TVS DIODE 20VWM 32.4VC SMC | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ20 1500W, 24.7V, 10%, UNIDIRECTIONA | 1500W, 24.7V, 10%, UNIDIRECTIONA | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ20A TVS DIODE 20VWM 32.4VC SMC | TVS DIODE 20VWM 32.4VC SMC | 439 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ20AH TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20H 1500W, 24.7V, 10%, UNIDIRECTIONA | 1500W, 24.7V, 10%, UNIDIRECTIONA | 0 | Tape & Reel (TR) | - | |
SMCJ20CAH TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20C 1500W, 24.7V, 10%, BIDIRECTIONAL | 1500W, 24.7V, 10%, BIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMCJ20CH 1500W, 24.7V, 10%, BIDIRECTIONAL | 1500W, 24.7V, 10%, BIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMCJ20A M6G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20AHM6G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CAHM6G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20A R7G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20AHR7G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20CAHR7G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ20A V6G TVS DIODE 20VWM 32.4VC DO214AB | TVS DIODE 20VWM 32.4VC DO214AB | 0 | Tape & Reel (TR) | - |