SMAJ150A | |
---|---|
DigiKey Part Number | 1801-SMAJ150ATR-ND - Tape & Reel (TR) 1801-SMAJ150ACT-ND - Cut Tape (CT) 1801-SMAJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34230 | ¥134.23 |
500 | ¥1.09502 | ¥547.51 |
1,000 | ¥0.81244 | ¥812.44 |
2,000 | ¥0.68351 | ¥1,367.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.45938 | ¥3,445.35 |
15,000 | ¥0.43717 | ¥6,557.55 |