SMAJ150
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ150A TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 7,370 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ150HR3G TVS DIODE 150VWM 266VC DO214AC | TVS DIODE 150VWM 266VC DO214AC | 3,565 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ150CHR3G TVS DIODE 150VWM 266VC DO214AC | TVS DIODE 150VWM 266VC DO214AC | 3,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ150CAHR3G TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 3,310 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ150AH TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ150H TVS DIODE 150VWM 266VC DO214AC | TVS DIODE 150VWM 266VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ150 300W, 185.5V, 10%, UNIDIRECTIONA | 300W, 185.5V, 10%, UNIDIRECTIONA | 0 | Tape & Reel (TR) | - | |
SMAJ150C 300W, 185.5V, 10%, BIDIRECTIONAL | 300W, 185.5V, 10%, BIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMAJ150CA TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ150CAH TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ150CH TVS DIODE 150VWM 266VC DO214AC | TVS DIODE 150VWM 266VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ150AHR3G TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 82 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ150A R3G TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ150CA R3G TVS DIODE 150VWM 243VC DO214AC | TVS DIODE 150VWM 243VC DO214AC | 0 | Tape & Reel (TR) | - |