SK110B | |
---|---|
DigiKey Part Number | 1801-SK110BTR-ND - Tape & Reel (TR) 1801-SK110BCT-ND - Cut Tape (CT) 1801-SK110BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK110B |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK110B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27910 | ¥127.91 |
500 | ¥1.13378 | ¥566.89 |
1,000 | ¥0.88223 | ¥882.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78962 | ¥2,368.86 |
6,000 | ¥0.77198 | ¥4,631.88 |
9,000 | ¥0.68375 | ¥6,153.75 |
30,000 | ¥0.67493 | ¥20,247.90 |
75,000 | ¥0.57347 | ¥43,010.25 |