S2A R5G

DigiKey Part Number
S2AR5GTR-ND - Tape & Reel (TR)
S2AR5GCT-ND - Cut Tape (CT)
S2AR5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2A R5G
Description
DIODE GEN PURP 50V 2A DO214AA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.35000¥33.50