RMB2S | |
---|---|
DigiKey Part Number | 1801-RMB2STR-ND - Tape & Reel (TR) 1801-RMB2SCT-ND - Cut Tape (CT) 1801-RMB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMB2S |
Description | BRIDGE RECT 1P 200V 500MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | RMB2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-BESOP (0.173", 4.40mm Width) | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.81600 | ¥281.60 |
500 | ¥2.19826 | ¥1,099.13 |
1,000 | ¥1.78678 | ¥1,786.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59730 | ¥4,791.90 |
6,000 | ¥1.51609 | ¥9,096.54 |
9,000 | ¥1.40780 | ¥12,670.20 |
30,000 | ¥1.37531 | ¥41,259.30 |