P6SMB220H | |
---|---|
DigiKey Part Number | 1801-P6SMB220HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB220H |
Description | 600W, 220V, 10%, UNIDIRECTIONAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 342V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 175V | |
Voltage - Breakdown (Min) | 198V | |
Voltage - Clamping (Max) @ Ipp | 342V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.89553 | ¥5,373.18 |
9,000 | ¥0.80597 | ¥7,253.73 |
30,000 | ¥0.79403 | ¥23,820.90 |
75,000 | ¥0.74627 | ¥55,970.25 |