![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
P6SMB220
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
P6SMB220A TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 5,975 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P6SMB220AH TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - | |
P6SMB220H 600W, 220V, 10%, UNIDIRECTIONAL, | 600W, 220V, 10%, UNIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
P6SMB220 600W, 220V, 10%, UNIDIRECTIONAL, | 600W, 220V, 10%, UNIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
P6SMB220CA TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - | |
P6SMB220CAH TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - | |
P6SMB220CH 600W, 220V, 10%, BIDIRECTIONAL, | 600W, 220V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
P6SMB220C 600W, 220V, 10%, BIDIRECTIONAL, | 600W, 220V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
P6SMB220A R5G TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - | |
P6SMB220AHR5G TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - | |
P6SMB220CA R5G TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - | |
P6SMB220CAHR5G TVS DIODE 185VWM 328VC DO214AA | TVS DIODE 185VWM 328VC DO214AA | 0 | Tape & Reel (TR) | - |