MMBT3904 RFG | |
---|---|
DigiKey Part Number | MMBT3904RFGTR-ND - Tape & Reel (TR) MMBT3904RFGCT-ND - Cut Tape (CT) MMBT3904RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 RFG |
Description | TRANS NPN 40V 0.2A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56570 | ¥56.57 |
500 | ¥0.44416 | ¥222.08 |
1,000 | ¥0.30844 | ¥308.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25552 | ¥766.56 |
6,000 | ¥0.24163 | ¥1,449.78 |
9,000 | ¥0.20564 | ¥1,850.76 |
30,000 | ¥0.19022 | ¥5,706.60 |
75,000 | ¥0.16451 | ¥12,338.25 |
150,000 | ¥0.13675 | ¥20,512.50 |