HER208G A0G

DigiKey Part Number
HER208GA0GCT-ND - Cut Tape (CT)
HER208GA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER208G A0G
Description
DIODE GEN PURP 1KV 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.97000¥19.70
100¥0.99420¥99.42
500¥0.88092¥440.46
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.68547¥1,028.20
3,000¥0.61352¥1,840.56
7,500¥0.60342¥4,525.65
Manufacturers Standard Package