ES2DV | |
---|---|
DigiKey Part Number | 1801-ES2DVTR-ND - Tape & Reel (TR) 1801-ES2DVCT-ND - Cut Tape (CT) 1801-ES2DVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DV |
Description | DIODE GEN PURP 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54854 | ¥774.27 |
1,000 | ¥1.25873 | ¥1,258.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12521 | ¥3,375.63 |
6,000 | ¥1.06800 | ¥6,408.00 |
9,000 | ¥0.99171 | ¥8,925.39 |
30,000 | ¥0.96883 | ¥29,064.90 |
75,000 | ¥0.94413 | ¥70,809.75 |