ES2DH | |
---|---|
DigiKey Part Number | 1801-ES2DHTR-ND - Tape & Reel (TR) 1801-ES2DHCT-ND - Cut Tape (CT) 1801-ES2DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DH |
Description | DIODE GEN PURP 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.64770 | ¥164.77 |
500 | ¥1.52572 | ¥762.86 |
1,000 | ¥1.03747 | ¥1,037.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95510 | ¥2,865.30 |
6,000 | ¥0.91542 | ¥5,492.52 |
9,000 | ¥0.82388 | ¥7,414.92 |
30,000 | ¥0.81168 | ¥24,350.40 |
75,000 | ¥0.76286 | ¥57,214.50 |